Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-2ADT1

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 7,11 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 7,11 mm [0.280 in] Diameter Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2ADT1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-2ADT1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Plunger
Contact Rating @ Voltage: 372.85 A
Maximum Movement Differential: 0.09 mm
Operating Force: 6.67 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 34.29 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-2ADT1 discontinued?
Yes, BZ-2ADT1 from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-2ADT1 RoHS compliant?
Yes, BZ-2ADT1 is RoHS compliant.
What is the lead time for BZ-2ADT1?
The standard lead time for BZ-2ADT1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.39
5
$23.55
10
$22.98
25
$22.64
50
$22.15
100
$21.71
250 +
$21.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!