- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-1R5421-A2
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZ1R5421A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-1R5421-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:10@480VAC A
-
Maximum Movement Differential:0.03 mm
-
Operating Force:1.11 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 29.21 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,795
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
38 Weeks
can ship
2/16/27