- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-1R374-P4
Honeywell
BZ-1R374-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, P ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BZ-1R374-P4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536508099 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 186.42 A |
| Maximum Movement Differential: | 0.01 mm |
| Operating Force: | 2.78 N |
| Termination Style: | Screw |
| Dimension: | 50.55 x 17.45 x 33.78 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.