Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-1R2448-A2

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Gold-Plated Contacts, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Gold-Plated Contacts, Pin Plunger, Switch will Withstand Temperature of 204 °C [400 °F] for 100 Hours, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ1R2448A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-1R2448-A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    5@480VAC A
  • Maximum Movement Differential:
    0.03 mm
  • Operating Force:
    2.78 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 29.21 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-1R2448-A2 RoHS compliant?
Yes, BZ-1R2448-A2 is RoHS compliant.
What is the lead time for BZ-1R2448-A2?
The standard lead time for BZ-1R2448-A2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order Quantity:
5
38 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.80
10
$14.45
25
$14.23
50
$14.03
100
$13.65
250
$13.34
500 +
$7.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!