- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-1R2447-P4
Honeywell
BZ-1R2447-P4
Switch Snap Action N.O./N.C. SPDT Screw Mount Screw
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-1R2447-P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Screw
-
Dimension:N/A
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.