- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BXC3K
Honeywell
BXC3K
Limit Switch - SPDT-1NC/1NO - 10A, 600VAC/250VDC - Pin Plunger Actuator - 0.5-14 NPT Conduit - Screw Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit Switch - SPDT-1NC/1NO - 10A, 600VAC/250VDC - Pin Plunger Actuator - 0.5-14 NPT Conduit - Screw Mount.
Product Highlights:
- UL, CSA and European approvals
- Sealing - applicable portions of IP67 and NEMA 1, 3, 4, 6, 7, 9, and 13
- Diverse conduit selection for wide range of applications
- Compatible with LSX
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- Internal grounding screw
Potential Applications:
- Control valves and actuators
- Offshore drilling
- Grain elevators
- Petrochemical plants
- Chemical plants
- Waste treatment
- Paint booths
- Mining conveyors
- Pulp and paper coating
- Hazardous waste handling
Search Keywords: BXC3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BXC3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.8 N
-
Dimension:N/A
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 13
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is BXC3K RoHS compliant?
Yes, BXC3K is RoHS compliant.
What is the lead time for BXC3K?
The standard lead time for BXC3K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$1,036.07
3
$1,033.48
5 +
$996.18
Click for Quote
Log in
to unlock special pricing