- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BXA3K-1A
Description
+
MICRO SWITCH™ Hazardous Location Switches: BX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary with Fixed 0.75 in x 0.25 in Wide Nylon Roller/1.5 in Radius/Front Mount, Single Pole Double Throw (SPDT) Snap Action Double Break, AC15 A600 / DC13 R300, NEMA 1, 3, 4, 4X, 6, 13, and IP67 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX & IEC Ex: II 2 GD; Ex d IIC T6 Gb; Ex tb IIIC T85 °C Db; Ta -40 ²C to 70 °C, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, KOSHA, NEPSI EX, INMETRO, EAC, External and Internal Ground Screw, Field Adjustable at 90° Increments
Search Keywords: BXA3K1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BXA3K-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$925.22
3
$899.32
5 +
$620.53
Click for Quote
Log in
to unlock special pricing