Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BX4A3K-1A

Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A(AC)/800mA(DC) 120VAC/DC - Side Rotary, Roller Actuator - Screw Terminal - Cha ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A(AC)/800mA(DC) 120VAC/DC - Side Rotary, Roller Actuator - Screw Terminal - Chassis Mount.
Product Highlights:
  • UL, CSA and European approvals
  • Sealing - applicable portions of IP67 and NEMA 1, 3, 4, 6, 7, 9, and 13
  • Diverse conduit selection for wide range of applications
  • Compatible with LSX
  • Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
  • Variety of heads and non-sparking actuators
  • 10 A continuous carry electrical rating
  • Choice of silver or gold contacts
  • Internal grounding screw
Potential Applications:
  • Control valves and actuators
  • Offshore drilling
  • Grain elevators
  • Petrochemical plants
  • Chemical plants
  • Waste treatment
  • Paint booths
  • Mining conveyors
  • Pulp and paper coating
  • Hazardous waste handling
Search Keywords: BX4A3K1A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BX4A3K-1A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365009
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Side Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 0.8@120VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 6, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BX4A3K-1A RoHS compliant?
Yes, BX4A3K-1A is RoHS compliant.
What is the lead time for BX4A3K-1A?
The standard lead time for BX4A3K-1A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,120.55
3
$1,072.27
5 +
$1,069.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!