- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BM-1RQ18124-A2
Description
+
MICRO SWITCH™ Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A at 250 Vac, High Overtravel Cross Roller Plunger Actuator, 1,95 N - 2,78 N [7 to 10 oz] Operating Force, Silver Cadmium Oxide Contacts, Screw Termination
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BM1RQ18124A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BM-1RQ18124-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Plunger
-
Contact Rating @ Voltage:745.7 A
-
Maximum Movement Differential:0.03 mm
-
Operating Force:2.78 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 62.87 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Can Ship immediately
MOQ for out of Stock Qty:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$131.54
10
$106.17
25
$101.80
50
$100.80
100
$99.80
150
$98.81
200 +
$97.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT