- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BM-1R369-A41
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENEC 22 A 250 Vac, Plastic Pin Plunger, Step-Base Case with 8-32 UNC Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BM1R369A41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BM-1R369-A41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.03 mm
-
Operating Force:4.73 N
-
Termination Style:Solder
-
Dimension:49.28 x 17.45 x 22.86 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.18
25
$9.23
50
$8.65
100
$8.23
250
$7.49
500
$6.91
1,000 +
$6.72
Click for Quote
Log in
to unlock special pricing