- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BM-1R231-A4
Honeywell
BM-1R231-A4
MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENEC 22 A 250 Va ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BM-1R231-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:22@480VAC A
-
Maximum Movement Differential:0.03 mm
-
Operating Force:2.78 N
-
Termination Style:Screw
-
Dimension:50.55 x 17.45 x 25.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A