- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BFL1-BL1
Honeywell
BFL1-BL1
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 11A 277VAC 250VDC 1/3HP 10.56N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 11A 277VAC 250VDC 1/3HP 10.56N Linear Screw Mount
Search Keywords: BFL1BL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BFL1-BL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Medium Duty
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10.56 N
-
Maximum Current Rating:11@277VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is BFL1-BL1 RoHS compliant?
Yes, BFL1-BL1 is RoHS compliant.
What is the lead time for BFL1-BL1?
The standard lead time for BFL1-BL1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$235.29
3
$234.70
5
$173.32
8
$128.63
10 +
$126.06
Click for Quote
Log in
to unlock special pricing