Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BFL1-AW1-S

Switch Limit N.O./N.C. SPDT Wobble Conduit 5A 277VAC 1/10HP 1.95N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Wobble Conduit 5A 277VAC 1/10HP 1.95N Rotary Screw Mount
Search Keywords: BFL1AW1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BFL1-AW1-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Enclosed
Actuator Style: Wobble
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 1.95 N
Dimension: 73.46 x 30.23 x 174.7 mm
Maximum Current Rating: 5@277VAC A
Terminal Type: Conduit
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BFL1-AW1-S RoHS compliant?
Yes, BFL1-AW1-S is RoHS compliant.
What is the lead time for BFL1-AW1-S?
The standard lead time for BFL1-AW1-S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$134.93
3
$134.59
5
$121.13
8
$105.99
10 +
$103.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!