- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BFL1-AW1
Honeywell
BFL1-AW1
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 5A 277VAC 1/10HP 1.95N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Wide variety of actuators - roller levers, wobble levers, and pin plungers
- Large internal cavity for easy wiring
- Rugged plastic enclosure eliminates need for grounding
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Wide temperature range, -30 C to +70 C [-25 F to +160 F]
- UL recognized
- Overhead cranes and hoists
- Surface transportation equipment
- Special machinery
- Agricultural equipment
- Earth-moving equipment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BFL1-AW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Enclosed
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Dimension:73.46 x 30.23 x 174.7 mm
-
Maximum Current Rating:5@277VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight