- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BE-R0512-D69
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Step-Base Case with 90° Quick Connect Termination, Common Terminal Blade Rotated 45°, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BER0512D69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BE-R0512-D69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:0.06 mm
-
Operating Force:4.73 N
-
Termination Style:Quick Connect
-
Dimension:49.28 x 17.45 x 38.23 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$28.21
100
$17.36
150
$13.74
200 +
$13.47
Click for Quote
Log in
to unlock special pricing