- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BE-2RB-A4
Honeywell
BE-2RB-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 7,11 mm [0.280 i ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Low operating force and differential travel
- Elongated mounting hole for easier, more accurate mounting
- Maximum AC Voltage Rating: 250 V
- Maximum pre-travel: 1.27 mm
- Minimum over-travel: 2.39 mm
- Choice of actuation, termination and operating characteristics
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BE-2RB-A4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Low Overtravel Plunger |
| Contact Rating @ Voltage: | 25@250VAC A |
| Maximum Movement Differential: | 0.19 mm |
| Operating Force: | 6.12 N |
| Termination Style: | Screw |
| Dimension: | 50.55mm x 17.45mm x 36.58 mm |
| Body Orientation: | Straight |