- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BE-2RB232-A4
Honeywell
BE-2RB232-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), No Electrical Rating, 7,11 mm [0.280 i ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BE-2RB232-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Low Overtravel Plunger
-
Contact Rating @ Voltage:25@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.