- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BE-2RB
Honeywell
BE-2RB
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 7,11 mm [0.280 i ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BE-2RB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Low Overtravel Plunger |
| Contact Rating @ Voltage: | 1491.4 A |
| Maximum Movement Differential: | 0.19 mm |
| Operating Force: | 6.12 N |
| Termination Style: | Solder |
| Dimension: | 49.28 x 17.45 x 36.7 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.