- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BE-2R2425
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 4-40 UNC Thread Screw Termination Inserts, No Termination Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BE2R2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BE-2R2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.04 mm
-
Operating Force:6.95 N
-
Termination Style:Solder
-
Dimension:49.28 x 17.45 x 23.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$18.59
10
$16.90
25
$15.32
50
$14.35
100
$13.49
250
$12.43
500
$11.17
1,000 +
$11.02
Click for Quote
Log in
to unlock special pricing