Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BE-1R242-A46

MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Swi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 8-32 UNC Binding Head Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BE1R242A46
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BE-1R242-A46
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 1491.4 A
Maximum Movement Differential: 0.1 mm
Operating Force: 4.73 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 30.35 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BE-1R242-A46 RoHS compliant?
Yes, BE-1R242-A46 is RoHS compliant.
What is the lead time for BE-1R242-A46?
The standard lead time for BE-1R242-A46 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
42 Weeks can ship 8/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.469
200 +
$16.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!