Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BA-R358-A2

MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENEC 16 A 250 Va ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 3,96 mm [0.156 in] Diameter Pin Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BAR358A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BA-R358-A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plunger
Contact Rating @ Voltage: 745.7 A
Maximum Movement Differential: 0.18 mm
Operating Force: 2.78 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 30.1 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BA-R358-A2 RoHS compliant?
Yes, BA-R358-A2 is RoHS compliant.
What is the lead time for BA-R358-A2?
The standard lead time for BA-R358-A2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,173
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.48
10
$13.63
25
$13.50
50
$11.75
100
$11.70
150
$11.67
200 +
$11.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!