- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BAF3-2RN18-LHC
Honeywell
BAF3-2RN18-LHC
Switch Snap Action SPDT 20A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action SPDT 20A 125V
Search Keywords: BAF32RN18LHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BAF3-2RN18-LHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is BAF3-2RN18-LHC RoHS compliant?
Yes, BAF3-2RN18-LHC is RoHS compliant.
What is the lead time for BAF3-2RN18-LHC?
The standard lead time for BAF3-2RN18-LHC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$569.173
5
$517.430
8
$341.350
10 +
$334.530
Click for Quote
Log in
to unlock special pricing