- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BAF1-2RN4-RH
Honeywell
BAF1-2RN4-RH
Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 8.9N Linear Conduit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 8.9N Linear Conduit
Product Highlights:
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- Cover seal, captive cover screws
- Momentary or maintained contact
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
Potential Applications:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
Search Keywords: BAF12RN4RH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BAF1-2RN4-RH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Medium Duty
-
Actuator Style:Manual Palm Button
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:8.9 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is BAF1-2RN4-RH RoHS compliant?
Yes, BAF1-2RN4-RH is RoHS compliant.
What is the lead time for BAF1-2RN4-RH?
The standard lead time for BAF1-2RN4-RH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$1,094.24
3
$1,091.49
5
$693.42
8
$457.47
10 +
$448.32
Click for Quote
Log in
to unlock special pricing