Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BAF1-2RN18-RH

Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator Mounted On Right Side - Screw Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator Mounted On Right Side - Screw Terminal - Chassis Mount.
Product Highlights:
  • Up to 20 ampere capacity
  • Cast aluminum housing with three-hole mounting
  • Right or left-handed (sealed or unsealed) actuators
  • Cover seal, captive cover screws
  • Momentary or maintained contact
  • UL recognized, file #E12252
  • CSA certified, file #LR41372
  • Sealed to NEMA 1, 3, 4 and 13 requirements
  • Grounding screw
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Agricultural machinery
  • Conveyors
  • Overhead cranes and hoists
Search Keywords: BAF12RN18RH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BAF1-2RN18-RH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Enclosed
Actuator Style: Coil Spring
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Dimension: 101.6 x 33 x 185.9 mm
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BAF1-2RN18-RH RoHS compliant?
Yes, BAF1-2RN18-RH is RoHS compliant.
What is the lead time for BAF1-2RN18-RH?
The standard lead time for BAF1-2RN18-RH is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$325.16
3
$318.79
5 +
$308.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!