描述
+
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator Mounted On Left Side - Screw Terminal - Chassis Mount.
产品亮点:
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- Cover seal, captive cover screws
- Momentary or maintained contact
- UL recognized, file #E12252
- CSA certified, file #LR41372
潜在应用:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
搜索关键词: BAF12RN18LH
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:BAF1-2RN18-LH
-
计量单位:每 件
-
RoHS:是
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
10 -
类型:Enclosed
-
致动器样式:Coil Spring
-
极-位配置:SPDT
-
开关配置:N.O./N.C.
-
操作力:N/A
-
尺寸:101.6 x 33 x 185.9 mm
-
最大电流额定值:0.5@125VDC A
-
端子类型:Conduit
-
NEMA外壳防护标准等级:1, 3, 4, 13
-
本体方向:Straight
产品指南
+
常见问题
BAF1-2RN18-LH 是否符合 RoHS 标准?
是的,BAF1-2RN18-LH 符合 RoHS 标准。
BAF1-2RN18-LH 的交货期是多少?
BAF1-2RN18-LH 的标准交货期约为 19 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
17
发货 today, 输入设置值。
已订购:
100
可以发货 1/25/27
19 周
可以发货
3/12/27