Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BA-3ST

MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw Double Break (SPDTDB), 25 A 125/250/480 Vac, P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw Double Break (SPDTDB), 25 A 125/250/480 Vac, Pin Plunger, Binding Head Combination Screw Termination with Integral Washers, Black Plug Over Common Insert, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CSA
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Pin plunger actuator
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
Search Keywords: BA3ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BA-3ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Pin Plunger
  • Contact Rating @ Voltage:
    25 A
  • Maximum Movement Differential:
    0.38 mm
  • Operating Force:
    10.6 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BA-3ST RoHS compliant?
Yes, BA-3ST is RoHS compliant.
What is the lead time for BA-3ST?
The standard lead time for BA-3ST is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Ships today, if you order in
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.45
5
$34.25
10
$33.74
25
$33.06
50
$32.54
200
$31.52
400 +
$28.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!