- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BA-2SV22T
Honeywell
BA-2SV22T
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw Double Break (SPDTDB), 25 A 125/250/480 Vac, 2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BA-2SV22T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:2.22 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 47.8 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.