Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BA-2RV-A4

MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuator, 0,72 N [2. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuator, 0,72 N [2.5 oz] Operating Force, Silver Contacts, Screw Termination
Product Highlights:
  • This Honeywell Snap Action Switch has low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Accepted world-wide standard "Large Basic" switch
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BA2RVA4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BA-2RV-A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    20@480VAC A
  • Maximum Movement Differential:
    2.77 mm
  • Operating Force:
    0.7 N
  • Termination Style:
    Screw
  • Dimension:
    76.78 x 17.45 x 44.07 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BA-2RV-A4 RoHS compliant?
Yes, BA-2RV-A4 is RoHS compliant.
What is the lead time for BA-2RV-A4?
The standard lead time for BA-2RV-A4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,580
Ships today, if you order in
4 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.47
5
$20.92
10
$16.96
25
$16.24
50
$15.73
100
$15.49
250 +
$15.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!