Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BA-2RV2-A2

MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Stainless Steel Roller Lever Actuat ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Stainless Steel Roller Lever Actuator, 0,97 N [3.5 oz] Operating Force, Silver Contacts, Screw Termination
Product Highlights:
  • Low operating force and differential travel
  • Accepted world-wide standard "Large Basic" switch
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Current rating ranges from 15 A to 25 A
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation, termination and operating characteristics
Search Keywords: BA2RV2A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BA-2RV2-A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Roller Lever
  • Contact Rating @ Voltage:
    20 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Solder
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BA-2RV2-A2 RoHS compliant?
Yes, BA-2RV2-A2 is RoHS compliant.
What is the lead time for BA-2RV2-A2?
The standard lead time for BA-2RV2-A2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
On Order:
300   can ship 11/23/26
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$74.87
5
$22.87
10
$22.81
25
$20.49
50
$19.31
100
$18.74
250 +
$18.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!