Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BA-2RV219-D68

Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect Automotive
Search Keywords: BA2RV219D68
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BA-2RV219-D68
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Nylon/Roller Lever
  • Contact Rating @ Voltage:
    1491.4 A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    1.67 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BA-2RV219-D68 discontinued?
Yes, BA-2RV219-D68 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BA-2RV219-D68 RoHS compliant?
Yes, BA-2RV219-D68 is RoHS compliant.
What is the lead time for BA-2RV219-D68?
The standard lead time for BA-2RV219-D68 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.64
10
$19.17
25
$18.53
50
$17.78
100
$17.09
250 +
$16.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!