- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BA-2RQ1-A2
Honeywell
BA-2RQ1-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, High Overtravel Plunger Actuator, 3 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Elongated mounting hole for easier and accurate mounting
- High overtravel plunger actuator
- Current rating ranges from 15 A to 25 A
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Choice of actuation, termination and operating characteristics
- Agency approvals and standards from UL, CSA, CE, ENEC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BA-2RQ1-A2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/High Overtravel Plunger |
| Contact Rating @ Voltage: | 20 A |
| Maximum Movement Differential: | 0.19 mm |
| Operating Force: | 6.12 N |
| Termination Style: | Screw |
| Body Orientation: | Straight |