- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BA-1RV543510-A2
Description
+
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Special Lever Actuator, 1,39 N [5.0 oz] Operating Force, Silver Contacts, Screw Termination
Search Keywords: BA1RV543510A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BA-1RV543510-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:745.7 A
-
Maximum Movement Differential:0.28 mm
-
Operating Force:1.39 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 33.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Ships today, if you order in
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$21.57
5
$20.85
10
$20.54
25
$20.13
50
$19.82
100
$19.51
250 +
$19.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT