- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM92200V
Description
+
Flow Sensor Dry Gas 8-Pin
Product Highlights:
- Bi-directional sensing capability
- Actual mass air flow sensing
- Low differential pressure sensing
Search Keywords: AWM92200V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM92200V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Sensor Type:Differential
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:N/A
-
Medium:Dry Gas
-
Output Voltage:-22 to 22 mV
-
Mounting:PCB Through Hole
-
Typical Operating Supply Voltage:10 V
-
Flow Range:±20 SLPM
-
Operating Temperature:-20 to 80 °C
-
Dimension:32 x 30 x 2.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$283.06
5
$282.35
10
$281.65
25
$280.94
50
$148.28
75
$101.97
100 +
$99.93
Click for Quote
Log in
to unlock special pricing