- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM730B5
Honeywell
AWM730B5
Flow Sensor Mass Air 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM730B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90268000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:16 V
-
Maximum Output Voltage:4.5 V
-
Medium:Air
-
Output Voltage:2.5 to 4.5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:10 V
-
Flow Range:0 to 300 SLPM
-
Operating Temperature:5 to 60 °C
-
Dimension:83 x 47 x 33 mm