- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM720P1
Honeywell
AWM720P1
Flow Sensor Mass Air 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Fast response time, 6 ms typical
- Low power consumption, less than 60 mW
- Compact package design
- Extremely low hysteresis and repeatability errors, less than 0.35% of reading
- Flow tubes for ranges up to 200 SLPM
- Highly stable noll and foll-scale
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM720P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90268000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:N/A
-
Medium:Air
-
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:10 V
-
Flow Range:0 to 200 SLPM
-
Operating Temperature:-25 to 85 °C
-
Dimension:83 x 47 x 33 mm