- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM5104VA
Description
+
Flow Sensor Mass Air 3-Pin
Product Highlights:
- Active laser trimming improves interchangeability
- Linear voltage output
- Venturi design
- Remote mounting capability
- Separate gas calibration types:
- -Ar (argon)
- -N2 (nitrogen) or
- -CO2 (carbon dioxide)
Search Keywords: AWM5104VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM5104VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90268020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:5 V
-
Medium:Argon
-
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:10 V
-
Flow Range:0 to 20 SLPM
-
Operating Temperature:-20 to 70 °C
-
Dimension:163 x 36 x 32 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$268.78
3
$265.52
5
$264.00
10
$261.94
20 +
$259.88
Click for Quote
Log in
to unlock special pricing