- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM5103VN
Honeywell
AWM5103VN
Flow Sensor Mass Air 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flow Sensor Mass Air 3-Pin
Product Highlights:
- Linear voltage output
- Separate gas calibration types:
- -Ar (argon)
- -N2 (nitrogen) or
- -CO2 (carbon dioxide)
- Venturi design
- Remote mounting capability
- Active laser trimming improves interchangeability
Search Keywords: AWM5103VN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM5103VN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025805000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:5 V
-
Medium:N2
-
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:10 V
-
Flow Range:0 to 15 SLPM
-
Operating Temperature:-20 to 70 °C
-
Dimension:163 x 36 x 32 mm
Frequently Asked Questions
Is AWM5103VN RoHS compliant?
Yes, AWM5103VN is RoHS compliant.
What is the lead time for AWM5103VN?
The standard lead time for AWM5103VN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$250.75
5
$245.84
10
$243.41
13
$241.00
25
$238.61
38
$235.68
50 +
$233.34
Click for Quote
Log in
to unlock special pricing