Image is representational - see mfr. specs

AWM5102VN

Honeywell

Flow Sensor Mass Air 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flow Sensor Mass Air 4-Pin
Product Highlights:
  • Active laser trimming improves interchangeability
  • Linear voltage output
  • Venturi design
  • Remote mounting capability
  • Separate gas calibration types:-
    • Ar (argon)
    • -N2 (nitrogen)
    • or-CO2 (carbon dioxide)
Search Keywords: AWM5102VN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AWM5102VN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90268000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Sensor Type:
    Mass
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    15 V
  • Maximum Output Voltage:
    5 V
  • Medium:
    N2
  • Output Voltage:
    1 to 5 V
  • Mounting:
    Screw
  • Typical Operating Supply Voltage:
    10 V
  • Flow Range:
    0 to 10 SLPM
  • Operating Temperature:
    -20 to 70 °C
  • Dimension:
    163 x 36 x 32 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 7/6/26
MOQ for out of Stock Qty:
13
6 Weeks can ship 7/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$236.57
5
$229.66
10
$227.24
13
$226.67
25
$223.54
38
$222.98
50 +
$220.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!