Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AWM43600V-2

Air Flow Sensor - AWM4000 Series - SIP - 0-6 slpm (98 sccm) - analogue o/p

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Air Flow Sensor - AWM4000 Series - SIP - 0-6 slpm (98 sccm) - analogue o/p
Search Keywords: AWM43600V2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AWM43600V-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269099
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Sensor Type: Mass6043
Maximum Operating Supply Voltage: 15 V
Maximum Output Voltage: 5(Typ) V
Medium: Gas6034
Mounting: Screw
Typical Operating Supply Voltage: 12 V
Flow Range: 06029SLPM to 66029SLPM
Operating Temperature: -25 to 85 °C
Dimension: 15.7 x 30.26027mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AWM43600V-2 RoHS compliant?
Yes, AWM43600V-2 is RoHS compliant.
What is the lead time for AWM43600V-2?
The standard lead time for AWM43600V-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$587.63
5
$586.16
10
$584.70
13
$583.23
25
$320.13
38
$217.26
50 +
$212.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!