help desk software
Image is representational - see mfr. specs

AWM43300VH

Honeywell

Mass Airflow Sensor - Hydrogen - Amplified - 3 Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Mass Airflow Sensor - Hydrogen - Amplified - 3 Pin
Search Keywords: AWM43300VH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AWM43300VH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90258000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Sensor Type:
    Mass
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    15 V
  • Maximum Output Voltage:
    N/A
  • Medium:
    Hydrogen Gas
  • Output Voltage:
    1 to 5 V
  • Mounting:
    PCB Through Hole
  • Typical Operating Supply Voltage:
    10 V
  • Flow Range:
    0 to 1000 SCCM
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    32 x 31 x 16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks can ship 12/11/25
Backorder
Price (USD)
Qty
Unit Price
13
$521.00
25
$285.97
38
$194.08
50 +
$190.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments