- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM42300V
Honeywell
AWM42300V
Mass Airflow Sensor - Non-Amplified - 6 Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Precision silicon micromachining
- Sensitive to low flows - 0.1 sccm to 20 SLPM
- Adaptable for use with higher flows
- Fast response time
- Analog output
- Low power consumption
- Repeatable response
- Laser trimmed interchangeability
- Accurate, cost effective flow sensing
- In-line printed circuit board terminals
- Standard 2.54 mm (0.100 in) mounting centers
- Accurate sensing of low pressure 0.001 in to 4.0 in H2O (0.003 to 10 mbar)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM42300V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90258000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:0.0552 V
-
Medium:Dry Gas
-
Output Voltage:-55 to 55 mV
-
Mounting:PCB Through Hole
-
Typical Operating Supply Voltage:10 V
-
Flow Range:±1000 SCCM
-
Operating Temperature:-25 to 85 °C
-
Dimension:32 x 31 x 16 mm