- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM42150VH
Honeywell
AWM42150VH
Mass Airflow Sensor - Hydrogen - Non-Amplified - 6 Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- In-line printed circuit board terminals
- Standard 2.54 mm (0.100 in) mounting centers
- Accurate sensing of low pressure 0.001 in to 4.0 in H2O (0.003 to 10 mbar)
- Repeatable response
- Laser trimmed interchangeability
- Accurate, cost effective flow sensing
- Precision silicon micromachining
- Low power consumption
- Sensitive to low flows - 0.1 sccm to 20 SLPM
- Adaptable for use with higher flows
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM42150VH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90258000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:0.0085 V
-
Medium:Hydrogen Gas
-
Output Voltage:1 to 10 mV
-
Mounting:PCB Through Hole
-
Typical Operating Supply Voltage:10 V
-
Flow Range:0 to 30 SCCM
-
Operating Temperature:-40 to 125 °C
-
Dimension:32 x 31 x 16 mm