Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AWM3303V

Flow Sensor Mass Dry Gas -1000SCCM to 1000SCCMFlow Range 25psiOperating Pressure 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flow Sensor Mass Dry Gas -1000SCCM to 1000SCCMFlow Range 25psiOperating Pressure 3-Pin
Product Highlights:
  • Low differential pressure sensing
  • Laser trimmed for improved sensor interchangeability
  • Flow sensing up to 1 SLPM
Search Keywords: AWM3303V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AWM3303V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90268000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Sensor Type:
    Mass
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    15 V
  • Maximum Output Voltage:
    5 V
  • Medium:
    Dry Gas
  • Output Voltage:
    1 to 5 V
  • Mounting:
    PCB Through Hole
  • Typical Operating Supply Voltage:
    10 V
  • Flow Range:
    ±1000 SCCM
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    32 x 31 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AWM3303V RoHS compliant?
Yes, AWM3303V is RoHS compliant.
What is the lead time for AWM3303V?
The standard lead time for AWM3303V is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
5 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$212.26
3
$209.68
5
$208.48
10
$206.85
20 +
$205.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!