- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM3300V
Honeywell
AWM3300V
Air Flow Sensor - AWM3000 Series - SIP - 0-1000 sccm - analogue o/p
View Datasheet Ask the Datasheet Accessories Notify Me
- Laser trimmed for improved sensor interchangeability
- Low differential pressure sensing
- Flow sensing up to 1.0 SLPM
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | AWM3300V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9029802000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Sensor Type: | Mass |
| Maximum Operating Supply Voltage: | 15 V |
| Maximum Output Voltage: | 5 V |
| Medium: | Dry Gas |
| Output Voltage: | 1 to 5 V |
| Mounting: | PCB Through Hole |
| Typical Operating Supply Voltage: | 10 V |
| Flow Range: | 0 to 1000 SCCM |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 32 x 31 x 16 mm |