- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM3205V
Description
+
Flow Sensor Mass Dry Gas 3-Pin
Product Highlights:
- Laser trimmed for improved sensor interchangeability
- Flow sensing up to 1.0 SLPM
- Low differential pressure sensing
Search Keywords: AWM3205V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM3205V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:5 V
-
Medium:Dry Gas
-
Output Voltage:1 to 5 V
-
Mounting:PCB Through Hole
-
Typical Operating Supply Voltage:10 V
-
Flow Range:0 to 60 SCCM
-
Operating Temperature:-25 to 85 °C
-
Dimension:32 x 31 x 16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$244.39
5
$243.78
10
$243.17
13
$242.56
25
$133.55
38
$92.75
50 +
$90.89
Click for Quote
Log in
to unlock special pricing