- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM3100V
Honeywell
AWM3100V
Air Flow Sensor - AWM3000 Series - SIP - 0-200 sccm - analogue o/p
View Datasheet Ask the Datasheet Accessories Notify Me
- Flow sensing up to 1.0 SLPM
- Laser trimmed for improved sensor interchangeability
- Low differential pressure sensing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM3100V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90268000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:5 V
-
Medium:Dry Gas
-
Output Voltage:1 to 5 V
-
Mounting:PCB Through Hole
-
Typical Operating Supply Voltage:10 V
-
Flow Range:0 to 200 SCCM
-
Operating Temperature:-25 to 85 °C
-
Dimension:32 x 31 x 16 mm