- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM2300VH
Honeywell
AWM2300VH
Flow Sensor Mass Hydrogen -1000SCCM to 1000SCCMFlow Range 25psiOperating Pressure 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Bidirectional sensing capability
- Actual mass air flow sensing
- Low differential pressure sensing
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | AWM2300VH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044029 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Sensor Type: | Mass |
| Maximum Operating Supply Voltage: | 15 V |
| Medium: | Hydrogen Gas |
| Output Voltage: | -55 to 55 mV |
| Mounting: | PCB Through Hole |
| Typical Operating Supply Voltage: | 10 V |
| Flow Range: | ±1000 SCCM |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 32 x 31 x 16 mm |