Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

AWM2300V

Flow Sensor Mass Dry Gas 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flow Sensor Mass Dry Gas 6-Pin
Product Highlights:
  • Actual mass air flow sensing
  • Low differential pressure sensing
  • Bidirectional sensing capability
Search Keywords: AWM2300V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: AWM2300V
Unit of Measure: Per Each
RoHS: Yes
HTS: 90268000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Sensor Type: Mass
Maximum Operating Supply Voltage: 15 V
Maximum Output Voltage: 0.05 V
Medium: Dry Gas
Output Voltage: -55 to 55 mV
Mounting: PCB Through Hole
Typical Operating Supply Voltage: 10 V
Flow Range: ±1000 SCCM
Operating Temperature: -25 to 85 °C
Dimension: 32 x 31 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AWM2300V RoHS compliant?
Yes, AWM2300V is RoHS compliant.
What is the lead time for AWM2300V?
The standard lead time for AWM2300V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
MOQ for out of Stock Qty:
13
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$204.49
5
$192.80
10
$189.75
13
$187.40
25
$186.94
38
$186.47
50 +
$186.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!