- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM2150V
Honeywell
AWM2150V
Flow Sensor Mass Dry Gas 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Bidirectional sensing capability
- Actual mass air flow sensing
- Low differential pressure sensing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:AWM2150V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026801000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:15 V
-
Maximum Output Voltage:0.0118 V
-
Medium:Dry Gas
-
Output Voltage:-14 to 14 mV
-
Mounting:PCB Through Hole
-
Typical Operating Supply Voltage:10 V
-
Flow Range:±30 SCCM
-
Operating Temperature:-25 to 85 °C
-
Dimension:32 x 31 x 16 mm