- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AWM1300V
Honeywell
AWM1300V
Flow Sensor Mass Dry Gas 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Cost-effective microbridge technology
- Accurate, repeatable airflow sensing
- Bi-directional sensing capability
- Low differential pressure sensing
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | AWM1300V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026801000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Sensor Type: | Mass |
| Maximum Operating Supply Voltage: | 15 V |
| Maximum Output Voltage: | 0.05 V |
| Medium: | Dry Gas |
| Output Voltage: | -48 to 56 mV |
| Mounting: | PCB Through Hole |
| Typical Operating Supply Voltage: | 10 V |
| Flow Range: | -600 to 1000 SCCM |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 32 x 31 x 16 mm |